
HCM1A2213V2-100-R | |
|---|---|
DigiKey Part Number | 283-HCM1A2213V2-100-RTR-ND - Tape & Reel (TR) 283-HCM1A2213V2-100-RCT-ND - Cut Tape (CT) 283-HCM1A2213V2-100-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A2213V2-100-R |
Description | FIXED IND 10UH 20A 4.1 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 20 A 4.1mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 32.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 7MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.885" L x 0.866" W (22.48mm x 22.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,58000 | € 8,58 |
| 10 | € 7,05500 | € 70,55 |
| 25 | € 6,52800 | € 163,20 |
| 50 | € 6,35980 | € 317,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 6,32160 | € 632,16 |
| 200 | € 5,96200 | € 1 192,40 |
| 300 | € 5,76150 | € 1 728,45 |
| 500 | € 5,51872 | € 2 759,36 |
| 700 | € 5,41103 | € 3 787,72 |
| Unit Price without VAT: | € 8,58000 |
|---|---|
| Unit Price with VAT: | € 10,46760 |

