
HCM1A1307V3-330-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1307V3-330-RTR-ND - Tape & Reel (TR) 283-HCM1A1307V3-330-RCT-ND - Cut Tape (CT) 283-HCM1A1307V3-330-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1307V3-330-R |
Description | FIXED IND 33UH 5A 45 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Molded Inductor 5 A 45mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 45mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 4.5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.530" L x 0.496" W (13.45mm x 12.60mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,14000 | € 1,14 |
| 10 | € 0,93300 | € 9,33 |
| 25 | € 0,86320 | € 21,58 |
| 50 | € 0,81360 | € 40,68 |
| 100 | € 0,76710 | € 76,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 0,74524 | € 186,31 |
| 500 | € 0,70270 | € 351,35 |
| 750 | € 0,67897 | € 509,23 |
| 1 250 | € 0,65024 | € 812,80 |
| 1 750 | € 0,63200 | € 1 106,00 |
| 2 500 | € 0,61324 | € 1 533,10 |
| 6 250 | € 0,56762 | € 3 547,62 |
| 12 500 | € 0,54863 | € 6 857,87 |
| Unit Price without VAT: | € 1,14000 |
|---|---|
| Unit Price with VAT: | € 1,39080 |

