New at DigiKey
15 µH Shielded Molded Inductor 7 A 23.4mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM1A1307V3-150-R

DigiKey Part Number
283-HCM1A1307V3-150-RTR-ND - Tape & Reel (TR)
283-HCM1A1307V3-150-RCT-ND - Cut Tape (CT)
283-HCM1A1307V3-150-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM1A1307V3-150-R
Description
FIXED IND 15UH 7A 23.4 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
15 µH Shielded Molded Inductor 7 A 23.4mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
11A
Shielding
Shielded
DC Resistance (DCR)
23.4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
7.5MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.530" L x 0.496" W (13.45mm x 12.60mm)
Height - Seated (Max)
0.256" (6.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,66000€ 0,66
10€ 0,54600€ 5,46
25€ 0,50480€ 12,62
50€ 0,47600€ 23,80
100€ 0,44860€ 44,86
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€ 0,71888€ 179,72
500€ 0,67784€ 338,92
750€ 0,65495€ 491,21
1 250€ 0,62723€ 784,04
1 750€ 0,60964€ 1 066,87
2 500€ 0,59154€ 1 478,85
6 250€ 0,54753€ 3 422,06
12 500€ 0,52712€ 6 589,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,66000
Unit Price with VAT:€ 0,80520