
HC7-3R9-R | |
|---|---|
DigiKey Part Number | 283-HC7-3R9-RTR-ND - Tape & Reel (TR) 283-HC7-3R9-RCT-ND - Cut Tape (CT) 283-HC7-3R9-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HC7-3R9-R |
Description | FIXED IND 3.9UH 10.4A 7.9 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Unshielded Drum Core, Wirewound Inductor 10.4 A 7.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HC7-3R9-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 7.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.543" L x 0.512" W (13.80mm x 13.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,69000 | € 4,69 |
| 10 | € 3,85800 | € 38,58 |
| 100 | € 3,25230 | € 325,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 610 | € 2,85992 | € 1 744,55 |
| 1 220 | € 2,69762 | € 3 291,10 |
| 1 830 | € 2,65710 | € 4 862,49 |
| Unit Price without VAT: | € 4,69000 |
|---|---|
| Unit Price with VAT: | € 5,72180 |

