
FP1010R1-R150-R | |
|---|---|
DigiKey Part Number | 283-FP1010R1-R150-RTR-ND - Tape & Reel (TR) 283-FP1010R1-R150-RCT-ND - Cut Tape (CT) 283-FP1010R1-R150-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP1010R1-R150-R |
Description | FIXED IND 150NH 50A 0.185 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 nH Shielded Inductor 50 A 0.185mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 64A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.185mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.276" W (10.00mm x 7.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,86000 | € 1,86 |
| 10 | € 1,52800 | € 15,28 |
| 100 | € 1,25730 | € 125,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | € 1,20267 | € 360,80 |
| 600 | € 1,13412 | € 680,47 |
| 900 | € 1,09588 | € 986,29 |
| 1 500 | € 1,04960 | € 1 574,40 |
| 2 100 | € 1,02021 | € 2 142,44 |
| 3 000 | € 0,98999 | € 2 969,97 |
| 7 500 | € 0,94983 | € 7 123,72 |
| Unit Price without VAT: | € 1,86000 |
|---|---|
| Unit Price with VAT: | € 2,26920 |

