
FP0807R1-R12-R | |
|---|---|
DigiKey Part Number | 283-FP0807R1-R12-RTR-ND - Tape & Reel (TR) 283-FP0807R1-R12-RCT-ND - Cut Tape (CT) 283-FP0807R1-R12-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP0807R1-R12-R |
Description | FIXED IND 120NH 49A 0.5 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Drum Core, Wirewound Inductor 49 A 0.5mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 66A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.5mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.299" L x 0.291" W (7.60mm x 7.40mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,55000 | € 1,55 |
| 10 | € 1,27300 | € 12,73 |
| 100 | € 1,04630 | € 104,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | € 1,05522 | € 633,13 |
| 1 200 | € 0,99516 | € 1 194,19 |
| 1 800 | € 0,96165 | € 1 730,97 |
| 3 000 | € 0,92109 | € 2 763,27 |
| 4 200 | € 0,89534 | € 3 760,43 |
| 6 000 | € 0,87674 | € 5 260,44 |
| Unit Price without VAT: | € 1,55000 |
|---|---|
| Unit Price with VAT: | € 1,89100 |

