
EXLA1V1010-150-R | |
|---|---|
DigiKey Part Number | 283-EXLA1V1010-150-RTR-ND - Tape & Reel (TR) 283-EXLA1V1010-150-RCT-ND - Cut Tape (CT) 283-EXLA1V1010-150-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXLA1V1010-150-R |
Description | FIXED IND 15UH 13.8A 19.3 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Molded Inductor 13.8 A 19.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 19.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.469" L x 0.433" W (11.90mm x 11.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,39000 | € 2,39 |
| 10 | € 1,96500 | € 19,65 |
| 25 | € 1,81800 | € 45,45 |
| 50 | € 1,71400 | € 85,70 |
| 100 | € 1,61600 | € 161,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | € 1,54597 | € 463,79 |
| 600 | € 1,45788 | € 874,73 |
| 900 | € 1,40878 | € 1 267,90 |
| 1 500 | € 1,34932 | € 2 023,98 |
| 2 100 | € 1,31157 | € 2 754,30 |
| 3 000 | € 1,27276 | € 3 818,28 |
| Unit Price without VAT: | € 2,39000 |
|---|---|
| Unit Price with VAT: | € 2,91580 |


