
EXLA1V0707-1R0-R | |
|---|---|
DigiKey Part Number | 283-EXLA1V0707-1R0-RTR-ND - Tape & Reel (TR) 283-EXLA1V0707-1R0-RCT-ND - Cut Tape (CT) 283-EXLA1V0707-1R0-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXLA1V0707-1R0-R |
Description | FIXED IND 1UH 25A 2.81 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 25 A 2.81mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 31.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.81mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.331" L x 0.315" W (8.40mm x 8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,03000 | € 1,03 |
| 10 | € 0,85200 | € 8,52 |
| 25 | € 0,78800 | € 19,70 |
| 50 | € 0,74300 | € 37,15 |
| 100 | € 0,70040 | € 70,04 |
| 250 | € 0,64808 | € 162,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | € 0,62357 | € 436,50 |
| 1 400 | € 0,58805 | € 823,27 |
| 2 100 | € 0,56822 | € 1 193,26 |
| 3 500 | € 0,54423 | € 1 904,81 |
| 4 900 | € 0,52900 | € 2 592,10 |
| 7 000 | € 0,51333 | € 3 593,31 |
| Unit Price without VAT: | € 1,03000 |
|---|---|
| Unit Price with VAT: | € 1,25660 |

