
EM291904 | |
|---|---|
DigiKey Part Number | 283-EM291904-ND |
Manufacturer | |
Manufacturer Product Number | EM291904 |
Description | TERM BLK 4P SIDE ENT 9.53MM PCB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.375" (9.53mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 10-20 AWG |
Manufacturer Eaton - Electronics Division | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 4 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.375" (9.53mm) | Clamp Material - Plating Steel - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Nickel Plated |
Current 30 A | Torque - Screw 1.0 Nm (8.9 Lb-In) |
Voltage 600 V | Screw Thread M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,06000 | € 4,06 |
| 10 | € 2,88800 | € 28,88 |
| 25 | € 2,52920 | € 63,23 |
| 50 | € 2,30560 | € 115,28 |
| 100 | € 2,12100 | € 212,10 |
| 300 | € 1,89773 | € 569,32 |
| 500 | € 1,81832 | € 909,16 |
| 1 000 | € 1,73069 | € 1 730,69 |
| 5 000 | € 1,59473 | € 7 973,65 |
| Unit Price without VAT: | € 4,06000 |
|---|---|
| Unit Price with VAT: | € 4,95320 |

