
EM256505H | |
|---|---|
DigiKey Part Number | 283-EM256505H-ND |
Manufacturer | |
Manufacturer Product Number | EM256505H |
Description | TERM BLOCK PLUG 5POS 5.08MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 5 | |
Positions Per Level | 5 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screw | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | - | |
Current - UL | 16 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | - | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Tin | |
Features | Retention Latches (Non-Wire Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | M3 | |
Torque - Screw | 0.79 Nm (7.0 Lb-In) | |
Wire Strip Length | - | |
Contact Material | Brass | |
Housing Material | Thermoplastic | |
Contact Tail Length | - | |
Insulation Height | 0.570" (14.48mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,31000 | € 4,31 |
| 10 | € 3,05900 | € 30,59 |
| 25 | € 2,68040 | € 67,01 |
| 50 | € 2,44480 | € 122,24 |
| 100 | € 2,25060 | € 225,06 |
| 300 | € 2,01617 | € 604,85 |
| 500 | € 1,93286 | € 966,43 |
| 1 000 | € 1,84098 | € 1 840,98 |
| 5 000 | € 1,69855 | € 8 492,75 |
| Unit Price without VAT: | € 4,31000 |
|---|---|
| Unit Price with VAT: | € 5,25820 |



