
EFX1S53M823C012LH | |
|---|---|
DigiKey Part Number | 283-EFX1S53M823C012LH-ND |
Manufacturer | |
Manufacturer Product Number | EFX1S53M823C012LH |
Description | CAP FILM 0.082UF 20% 530VAC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.08 µF Film Capacitor 530V 1100V (1.1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.236" W (26.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.630" (16.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 530V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1100V (1.1kV) | Ratings X1 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 060 | € 0,35161 | € 1 075,93 |
| Unit Price without VAT: | € 0,35161 |
|---|---|
| Unit Price with VAT: | € 0,42896 |

