Parametric Equivalent

EFPLS1GJ564E132LH | |
|---|---|
DigiKey Part Number | 283-EFPLS1GJ564E132LH-ND |
Manufacturer | |
Manufacturer Product Number | EFPLS1GJ564E132LH |
Description | CAP FILM 0.56UF 5% 1600VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF Film Capacitor 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 11 mOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.654" L x 0.787" W (42.00mm x 20.00mm) |
Capacitance | Height - Seated (Max) 1.614" (41.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - DC 1600V (1.6kV) | Lead Spacing 1.476" (37.50mm) |
Dielectric Material | Applications High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R76TW35605030J | KEMET | 0 | 399-R76TW35605030J-ND | € 3,73536 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 315 | € 5,48441 | € 1 727,59 |
| Unit Price without VAT: | € 5,48441 |
|---|---|
| Unit Price with VAT: | € 6,69098 |


