Parametric Equivalent
Parametric Equivalent

EFPLS1AJ334E022LH | |
|---|---|
DigiKey Part Number | 283-EFPLS1AJ334E022LH-ND |
Manufacturer | |
Manufacturer Product Number | EFPLS1AJ334E022LH |
Description | CAP FILM 0.33UF 5% 1000VDC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 12 mOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.654" L x 0.512" W (42.00mm x 13.00mm) |
Capacitance | Height - Seated (Max) 0.984" (25.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - DC 1000V (1kV) | Lead Spacing 1.476" (37.50mm) |
Dielectric Material | Applications High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFPLS1DJ334E022LH | Eaton - Electronics Division | 0 | 283-EFPLS1DJ334E022LH-ND | € 2,63277 | Parametric Equivalent |
| PHE450PR6330JR06L2 | KEMET | 0 | 399-PHE450PR6330JR06L2-ND | € 3,02636 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 483 | € 2,63277 | € 1 271,63 |
| Unit Price without VAT: | € 2,63277 |
|---|---|
| Unit Price with VAT: | € 3,21198 |



