Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EFPLA63J683C012LH | |
|---|---|
DigiKey Part Number | 283-EFPLA63J683C012LH-ND |
Manufacturer | |
Manufacturer Product Number | EFPLA63J683C012LH |
Description | CAP FILM 0.068UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.236" W (26.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.630" (16.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 630V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 19 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32643H6683J000 | TDK | 2 632 | 495-B32643H6683J000-ND | € 0,98000 | Parametric Equivalent |
| R76PN2680DQ00J | KEMET | 0 | 399-R76PN2680DQ00JTB-ND | € 0,52491 | Parametric Equivalent |
| R76PN2680JH00J | KEMET | 0 | 399-R76PN2680JH00J-ND | € 0,43281 | Parametric Equivalent |
| R76PN2680SE00J | KEMET | 0 | 399-R76PN2680SE00J-ND | € 0,43670 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 060 | € 0,81313 | € 2 488,18 |
| Unit Price without VAT: | € 0,81313 |
|---|---|
| Unit Price with VAT: | € 0,99202 |



