
EFPLA63J105D122LH | |
|---|---|
DigiKey Part Number | 283-EFPLA63J105D122LH-ND |
Manufacturer | |
Manufacturer Product Number | EFPLA63J105D122LH |
Description | CAP FILM 1UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.709" W (32.00mm x 18.00mm) |
Part Status Active | Height - Seated (Max) 1.331" (33.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 630V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 7 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,86000 | € 6,86 |
| 10 | € 5,11600 | € 51,16 |
| 50 | € 4,42060 | € 221,03 |
| 170 | € 4,06688 | € 691,37 |
| 510 | € 3,83767 | € 1 957,21 |
| 1 020 | € 3,72541 | € 3 799,92 |
| Unit Price without VAT: | € 6,86000 |
|---|---|
| Unit Price with VAT: | € 8,36920 |

