



EFDKS70K756F034DH | |
|---|---|
DigiKey Part Number | 283-EFDKS70K756F034DH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKS70K756F034DH |
Description | CAP FILM 75UF 10% 700VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 75 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.264" L x 1.378" W (57.50mm x 35.00mm) |
Part Status Active | Height - Seated (Max) 2.008" (51.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - DC 700V | Applications DC Link, DC Filtering |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 12,27000 | € 12,27 |
| 45 | € 8,48622 | € 381,88 |
| 90 | € 8,13600 | € 732,24 |
| 135 | € 7,96059 | € 1 074,68 |
| 540 | € 7,49126 | € 4 045,28 |
| 1 035 | € 7,32636 | € 7 582,78 |
| Unit Price without VAT: | € 12,27000 |
|---|---|
| Unit Price with VAT: | € 14,96940 |

