60 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial - 4 Leads
DC-Link Metalized Polypropylene Film Capacitors
What is a Film Capacitor?

EFDKS70K606F024DH

DigiKey Part Number
283-EFDKS70K606F024DH-ND
Manufacturer
Manufacturer Product Number
EFDKS70K606F024DH
Description
CAP FILM 60UF 10% 700VDC RAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
60 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
2.264" L x 1.181" W (57.50mm x 30.00mm)
Part Status
Active
Height - Seated (Max)
1.811" (46.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
2.067" (52.50mm)
Voltage Rating - DC
700V
Applications
DC Link, DC Filtering
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
150€ 6,53053€ 979,58
Unit Price without VAT:€ 6,53053
Unit Price with VAT:€ 7,96725