



EFDKS55K756F024DH | |
|---|---|
DigiKey Part Number | 283-EFDKS55K756F024DH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKS55K756F024DH |
Description | CAP FILM 75UF 10% 550VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 75 µF Film Capacitor 550V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.264" L x 1.181" W (57.50mm x 30.00mm) |
Part Status Active | Height - Seated (Max) 1.811" (46.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - DC 550V | Applications DC Link, DC Filtering |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | € 7,97880 | € 1 196,82 |
| Unit Price without VAT: | € 7,97880 |
|---|---|
| Unit Price with VAT: | € 9,73414 |

