


ECMT1V1717S-600-R | |
|---|---|
DigiKey Part Number | 283-ECMT1V1717S-600-R-ND |
Manufacturer | |
Manufacturer Product Number | ECMT1V1717S-600-R |
Description | CMC 60MH 400MA 2LN TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 60 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 400mA DCR 3.3Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 60 mH @ 1 kHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 3.3Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.669" L x 0.472" W (17.00mm x 12.00mm) | |
Height (Max) | 0.669" (17.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,53000 | € 1,53 |
| 10 | € 1,25800 | € 12,58 |
| 25 | € 1,16400 | € 29,10 |
| 50 | € 1,09720 | € 54,86 |
| 100 | € 1,03450 | € 103,45 |
| 250 | € 0,95716 | € 239,29 |
| 500 | € 0,90254 | € 451,27 |
| 1 232 | € 0,83623 | € 1 030,24 |
| 3 696 | € 0,76216 | € 2 816,94 |
| Unit Price without VAT: | € 1,53000 |
|---|---|
| Unit Price with VAT: | € 1,86660 |

