


ECMT1V1714H-200-R | |
|---|---|
DigiKey Part Number | 283-ECMT1V1714H-200-R-ND |
Manufacturer | |
Manufacturer Product Number | ECMT1V1714H-200-R |
Description | CMC 20MH 800MA 2LN TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 800mA DCR 1Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 20 mH @ 1 kHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 1Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.669" L x 0.630" W (17.00mm x 16.00mm) | |
Height (Max) | 0.551" (14.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,85000 | € 1,85 |
| 10 | € 1,52200 | € 15,22 |
| 25 | € 1,40760 | € 35,19 |
| 50 | € 1,32720 | € 66,36 |
| 100 | € 1,25130 | € 125,13 |
| 250 | € 1,15776 | € 289,44 |
| 500 | € 1,09174 | € 545,87 |
| 1 056 | € 1,02483 | € 1 082,22 |
| 3 168 | € 0,93408 | € 2 959,17 |
| Unit Price without VAT: | € 1,85000 |
|---|---|
| Unit Price with VAT: | € 2,25700 |

