


ECMS1V0704-451-R | |
|---|---|
DigiKey Part Number | 283-ECMS1V0704-451-RTR-ND - Tape & Reel (TR) 283-ECMS1V0704-451-RCT-ND - Cut Tape (CT) 283-ECMS1V0704-451-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECMS1V0704-451-R |
Description | CMC 5A 2LN 450 OHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 450 Ohms @ 100 MHz 5A DCR 10mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 450 Ohms @ 100 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.295" L x 0.236" W (7.50mm x 6.00mm) | |
Height (Max) | 0.150" (3.80mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,75000 | € 0,75 |
| 10 | € 0,61400 | € 6,14 |
| 25 | € 0,56800 | € 14,20 |
| 50 | € 0,53520 | € 26,76 |
| 100 | € 0,50470 | € 50,47 |
| 250 | € 0,46692 | € 116,73 |
| 500 | € 0,44026 | € 220,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,42440 | € 636,60 |
| 3 000 | € 0,40023 | € 1 200,69 |
| 4 500 | € 0,38675 | € 1 740,38 |
| 7 500 | € 0,37043 | € 2 778,22 |
| 10 500 | € 0,36007 | € 3 780,74 |
| 15 000 | € 0,34942 | € 5 241,30 |
| Unit Price without VAT: | € 0,75000 |
|---|---|
| Unit Price with VAT: | € 0,91500 |




