
E3X400151X03 | |
|---|---|
DigiKey Part Number | 283-E3X400151X03TR-ND - Tape & Reel (TR) 283-E3X400151X03CT-ND - Cut Tape (CT) 283-E3X400151X03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E3X400151X03 |
Description | CRYSTAL 3225 40MHZ 15PF 10PPM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 15pF 20 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 15pF |
Mfr | ESR (Equivalent Series Resistance) 20 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,13700 | € 1,37 |
| 25 | € 0,12920 | € 3,23 |
| 50 | € 0,12400 | € 6,20 |
| 100 | € 0,11870 | € 11,87 |
| 250 | € 0,11232 | € 28,08 |
| 500 | € 0,10766 | € 53,83 |
| 1 000 | € 0,10321 | € 103,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,12145 | € 364,35 |
| 6 000 | € 0,11642 | € 698,52 |
| 9 000 | € 0,11358 | € 1 022,22 |
| 15 000 | € 0,11010 | € 1 651,50 |
| 21 000 | € 0,10786 | € 2 265,06 |
| 30 000 | € 0,10555 | € 3 166,50 |
| 36 000 | € 0,10438 | € 3 757,68 |
| 72 000 | € 0,10007 | € 7 205,04 |
| 75 000 | € 0,09982 | € 7 486,50 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18300 |

