26 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3X260182Y05

DigiKey Part Number
283-E3X260182Y05TR-ND - Tape & Reel (TR)
283-E3X260182Y05CT-ND - Cut Tape (CT)
283-E3X260182Y05DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
E3X260182Y05
Description
CRYSTAL 3225 26MHZ 18PF 20PPM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
26 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
26 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-260-18-33-JGN-TRECS Inc.315XC2313CT-ND€ 0,42000Parametric Equivalent
In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,15000€ 0,15
10€ 0,13700€ 1,37
25€ 0,12920€ 3,23
50€ 0,12400€ 6,20
100€ 0,11870€ 11,87
250€ 0,11232€ 28,08
500€ 0,10766€ 53,83
1 000€ 0,10321€ 103,21
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,12145€ 364,35
6 000€ 0,11642€ 698,52
9 000€ 0,11358€ 1 022,22
15 000€ 0,11010€ 1 651,50
21 000€ 0,10786€ 2 265,06
30 000€ 0,10555€ 3 166,50
36 000€ 0,10438€ 3 757,68
72 000€ 0,10007€ 7 205,04
75 000€ 0,09982€ 7 486,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,15000
Unit Price with VAT:€ 0,18300