
DRAP127-4R7-R | |
|---|---|
DigiKey Part Number | 283-DRAP127-4R7-RTR-ND - Tape & Reel (TR) 283-DRAP127-4R7-RCT-ND - Cut Tape (CT) 283-DRAP127-4R7-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRAP127-4R7-R |
Description | FIXED IND 4.7UH 8.14A 11 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 8.14 A 11mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 11mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.319" (8.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,32000 | € 2,32 |
| 10 | € 1,90900 | € 19,09 |
| 25 | € 1,76600 | € 44,15 |
| 50 | € 1,66500 | € 83,25 |
| 100 | € 1,56980 | € 156,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | € 1,48229 | € 518,80 |
| 700 | € 1,39787 | € 978,51 |
| 1 050 | € 1,35079 | € 1 418,33 |
| 1 750 | € 1,29379 | € 2 264,13 |
| 2 450 | € 1,25762 | € 3 081,17 |
| 3 500 | € 1,22040 | € 4 271,40 |
| Unit Price without VAT: | € 2,32000 |
|---|---|
| Unit Price with VAT: | € 2,83040 |

