
DRAP127-3R3-R | |
|---|---|
DigiKey Part Number | 283-DRAP127-3R3-RTR-ND - Tape & Reel (TR) 283-DRAP127-3R3-RCT-ND - Cut Tape (CT) 283-DRAP127-3R3-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRAP127-3R3-R |
Description | FIXED IND 3.3UH 8.54A 10.4 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 8.54 A 10.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.319" (8.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,21000 | € 2,21 |
| 10 | € 1,81800 | € 18,18 |
| 25 | € 1,68120 | € 42,03 |
| 50 | € 1,58520 | € 79,26 |
| 100 | € 1,49460 | € 149,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | € 1,41123 | € 493,93 |
| 700 | € 1,33086 | € 931,60 |
| 1 050 | € 1,28603 | € 1 350,33 |
| 1 750 | € 1,23175 | € 2 155,56 |
| 2 450 | € 1,19731 | € 2 933,41 |
| 3 500 | € 1,16187 | € 4 066,55 |
| Unit Price without VAT: | € 2,21000 |
|---|---|
| Unit Price with VAT: | € 2,69620 |

