820 µH Shielded Inductor 632 mA 1.63Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRAP125-821-R

DigiKey Part Number
283-DRAP125-821-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DRAP125-821-R
Description
FIXED IND 820UH 632MA 1.63 OHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
820 µH Shielded Inductor 632 mA 1.63Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
758mA
Shielding
Shielded
DC Resistance (DCR)
1.63Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 165°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.240" (6.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
600€ 1,31422€ 788,53
Manufacturers Standard Package
Unit Price without VAT:€ 1,31422
Unit Price with VAT:€ 1,60335