Similar



DRA73-820-R | |
|---|---|
DigiKey Part Number | 283-DRA73-820-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DRA73-820-R |
Description | FIXED IND 82UH 731MA 530 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 82 µH Shielded Wirewound Inductor 731 mA 530mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA73-820-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 851mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 530mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
Height - Seated (Max) | 0.140" (3.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 350 | € 1,30134 | € 1 756,81 |
| Unit Price without VAT: | € 1,30134 |
|---|---|
| Unit Price with VAT: | € 1,58763 |


