
DR74-821-R | |
|---|---|
DigiKey Part Number | 513-1667-2-ND - Tape & Reel (TR) 513-1667-1-ND - Cut Tape (CT) 513-1667-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR74-821-R |
Description | FIXED IND 820UH 310MA 2.93 OHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 820 µH Shielded Drum Core, Wirewound Inductor 310 mA 2.93Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR74-821-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 350mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.93Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
Height - Seated (Max) | 0.171" (4.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,49000 | € 0,49 |
| 10 | € 0,40100 | € 4,01 |
| 100 | € 0,32990 | € 32,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 100 | € 0,29698 | € 326,68 |
| 2 200 | € 0,28004 | € 616,09 |
| 3 300 | € 0,27059 | € 892,95 |
| 5 500 | € 0,25915 | € 1 425,33 |
| 7 700 | € 0,25189 | € 1 939,55 |
| 11 000 | € 0,24442 | € 2 688,62 |
| 27 500 | € 0,22698 | € 6 241,95 |
| Unit Price without VAT: | € 0,49000 |
|---|---|
| Unit Price with VAT: | € 0,59780 |

