DR74-101 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 286
Unit Price: € 0,51000
Datasheet

Similar


Sumida America Inc.
In Stock: 0
Unit Price: € 0,68954
Datasheet

Similar


Pulse Electronics
In Stock: 327
Unit Price: € 1,21000
Datasheet

Similar


TDK
In Stock: 619
Unit Price: € 0,67000
Datasheet
100 µH Shielded Drum Core, Wirewound Inductor 860 mA 383mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DR74-101

DigiKey Part Number
513-1142-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DR74-101
Description
FIXED IND 100UH 860MA 383 MOHM
Customer Reference
Detailed Description
100 µH Shielded Drum Core, Wirewound Inductor 860 mA 383mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
990mA
Shielding
Shielded
DC Resistance (DCR)
383mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.299" L x 0.299" W (7.60mm x 7.60mm)
Height - Seated (Max)
0.171" (4.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes