820 µH Shielded Drum Core, Wirewound Inductor 530 mA 2.351Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DR124-821-R

DigiKey Part Number
283-DR124-821-RTR-ND - Tape & Reel (TR)
283-DR124-821-RCT-ND - Cut Tape (CT)
283-DR124-821-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DR124-821-R
Description
FIXED IND 820UH 530MA 2.351 OHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
820 µH Shielded Drum Core, Wirewound Inductor 530 mA 2.351Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DR124-821-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
620mA
Shielding
Shielded
DC Resistance (DCR)
2.351Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 738
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,27000€ 1,27
10€ 1,04200€ 10,42
100€ 0,85720€ 85,72
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750€ 0,47632€ 357,24
1 500€ 0,44917€ 673,75
2 250€ 0,43402€ 976,55
3 750€ 0,41568€ 1 558,80
5 250€ 0,40403€ 2 121,16
7 500€ 0,39206€ 2 940,45
18 750€ 0,37006€ 6 938,62
Manufacturers Standard Package
Unit Price without VAT:€ 1,27000
Unit Price with VAT:€ 1,54940