
DR124-1R5-R | |
|---|---|
DigiKey Part Number | 513-1428-2-ND - Tape & Reel (TR) 513-1428-1-ND - Cut Tape (CT) 513-1428-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR124-1R5-R |
Description | FIXED IND 1.5UH 11.1A 5.7 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 11.1 A 5.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR124-1R5-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,83000 | € 0,83 |
| 10 | € 0,68200 | € 6,82 |
| 100 | € 0,56070 | € 56,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | € 0,49623 | € 372,17 |
| 1 500 | € 0,46793 | € 701,89 |
| 2 250 | € 0,45215 | € 1 017,34 |
| 3 750 | € 0,43305 | € 1 623,94 |
| 5 250 | € 0,42092 | € 2 209,83 |
| 7 500 | € 0,40845 | € 3 063,38 |
| 18 750 | € 0,38727 | € 7 261,31 |
| Unit Price without VAT: | € 0,83000 |
|---|---|
| Unit Price with VAT: | € 1,01260 |

