
DR1050-471-R | |
|---|---|
DigiKey Part Number | 283-DR1050-471-RTR-ND - Tape & Reel (TR) 283-DR1050-471-RCT-ND - Cut Tape (CT) 283-DR1050-471-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR1050-471-R |
Description | FIXED IND 470UH 640MA 1.069 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µH Shielded Drum Core, Wirewound Inductor 640 mA 1.069Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR1050-471-R Models |
Category | Current - Saturation (Isat) 620mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.069Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.413" L x 0.406" W (10.50mm x 10.30mm) |
Tolerance ±30% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,65000 | € 0,65 |
| 10 | € 0,53700 | € 5,37 |
| 100 | € 0,44160 | € 44,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,38886 | € 194,43 |
| 1 000 | € 0,36667 | € 366,67 |
| 1 500 | € 0,35429 | € 531,43 |
| 2 500 | € 0,33930 | € 848,25 |
| 3 500 | € 0,32978 | € 1 154,23 |
| 5 000 | € 0,31999 | € 1 599,95 |
| Unit Price without VAT: | € 0,65000 |
|---|---|
| Unit Price with VAT: | € 0,79300 |

