
DR1050-271-R | |
|---|---|
DigiKey Part Number | 283-DR1050-271-RTR-ND - Tape & Reel (TR) 283-DR1050-271-RCT-ND - Cut Tape (CT) 283-DR1050-271-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR1050-271-R |
Description | FIXED IND 270UH 960MA 513 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 270 µH Shielded Drum Core, Wirewound Inductor 960 mA 513mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR1050-271-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 900mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 513mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.413" L x 0.406" W (10.50mm x 10.30mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,72000 | € 0,72 |
| 10 | € 0,59600 | € 5,96 |
| 100 | € 0,49010 | € 49,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,41618 | € 208,09 |
| 1 000 | € 0,39242 | € 392,42 |
| 1 500 | € 0,37917 | € 568,75 |
| 2 500 | € 0,36313 | € 907,83 |
| 3 500 | € 0,35295 | € 1 235,33 |
| 5 000 | € 0,34247 | € 1 712,35 |
| 12 500 | € 0,31699 | € 3 962,38 |
| 25 000 | € 0,30659 | € 7 664,75 |
| Unit Price without VAT: | € 0,72000 |
|---|---|
| Unit Price with VAT: | € 0,87840 |

