Similar
Similar

CTX50-2P-R | |
|---|---|
DigiKey Part Number | 513-1738-2-ND - Tape & Reel (TR) 513-1738-1-ND - Cut Tape (CT) 513-1738-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CTX50-2P-R |
Description | INDUCT ARRAY 2 COIL 49.1UH SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 196.38 µH Inductance - Connected in Series 49.1 µH Inductance - Connected in Parallel 305mOhm Max DC Resistance (DCR) - Parallel 820 mA Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CTX50-2P-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 49.1 µH | |
Inductance - Connected In Series | 196.38 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 820 mA | |
Current Rating - Series | 410 mA | |
DC Resistance (DCR) - Parallel | 305mOhm Max | |
DC Resistance (DCR) - Series | 1.221Ohm Max | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.450" L x 0.450" W (11.43mm x 11.43mm) | |
Height | 0.235" (5.97mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,19000 | € 3,19 |
| 10 | € 2,62500 | € 26,25 |
| 25 | € 2,42840 | € 60,71 |
| 50 | € 2,28980 | € 114,49 |
| 100 | € 2,15890 | € 215,89 |
| 250 | € 2,11988 | € 529,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 1,90116 | € 1 520,93 |
| 1 600 | € 1,79320 | € 2 869,12 |
| 2 400 | € 1,73301 | € 4 159,22 |
| 4 000 | € 1,73196 | € 6 927,84 |
| Unit Price without VAT: | € 3,19000 |
|---|---|
| Unit Price with VAT: | € 3,89180 |



