Unshielded 2 Coil Inductor Array 793.65 µH Inductance - Connected in Series 198.41 µH Inductance - Connected in Parallel 1.208Ohm Max DC Resistance (DCR) - Parallel 360 mA Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTX200-1P-R

DigiKey Part Number
283-CTX200-1P-RTR-ND - Tape & Reel (TR)
283-CTX200-1P-RCT-ND - Cut Tape (CT)
283-CTX200-1P-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CTX200-1P-R
Description
INDUCT ARRAY 2 COIL 198.41UH SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Unshielded 2 Coil Inductor Array 793.65 µH Inductance - Connected in Series 198.41 µH Inductance - Connected in Parallel 1.208Ohm Max DC Resistance (DCR) - Parallel 360 mA Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CTX200-1P-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
198.41 µH
Inductance - Connected In Series
793.65 µH
Tolerance
±20%
Current Rating - Parallel
360 mA
Current Rating - Series
180 mA
DC Resistance (DCR) - Parallel
1.208Ohm Max
DC Resistance (DCR) - Series
4.831Ohm Max
Shielding
Unshielded
Ratings
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.450" L x 0.450" W (11.43mm x 11.43mm)
Height
0.165" (4.19mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 590
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 4,98000€ 4,98
10€ 4,09600€ 40,96
25€ 3,78960€ 94,74
50€ 3,57360€ 178,68
100€ 3,47610€ 347,61
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 100€ 3,01725€ 3 318,98
2 200€ 2,97983€ 6 555,63
Manufacturers Standard Package
Unit Price without VAT:€ 4,98000
Unit Price with VAT:€ 6,07560