
CTX150-2-52-R | |
|---|---|
DigiKey Part Number | 283-CTX150-2-52-R-ND |
Manufacturer | |
Manufacturer Product Number | CTX150-2-52-R |
Description | FIXED IND 150UH 4.3A 71.9 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Toroidal Inductor 4.3 A 71.9mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | CTX150-2-52-R Models |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 4A |
Series | Shielding Unshielded |
Packaging Bulk | DC Resistance (DCR) 71.9mOhm Max |
Part Status Active | Operating Temperature -40°C ~ 75°C |
Type Toroidal | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical (Open) |
Tolerance ±20% | Size / Dimension 1.205" Dia x 0.441" W (30.60mm x 11.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 77 | € 4,10416 | € 316,02 |
| Unit Price without VAT: | € 4,10416 |
|---|---|
| Unit Price with VAT: | € 5,00708 |

