
CTX10-7-52M-R | |
|---|---|
DigiKey Part Number | 283-CTX10-7-52M-R-ND |
Manufacturer | |
Manufacturer Product Number | CTX10-7-52M-R |
Description | FIXED IND 10UH 11.4A 8 MOHM TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Toroidal Inductor 11.4 A 8mOhm Max Radial, Vertical, 4 Leads (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 75°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical, 4 Leads (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.394" L x 0.854" W (35.40mm x 21.70mm) | |
Height - Seated (Max) | 1.051" (26.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | € 5,36778 | € 193,24 |
| Unit Price without VAT: | € 5,36778 |
|---|---|
| Unit Price with VAT: | € 6,54869 |

