Direct

CTX10-2P | |
|---|---|
DigiKey Part Number | 513-1027-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CTX10-2P |
Description | INDUCT ARRAY 2 COIL 9.83UH SMD |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 39.3 µH Inductance - Connected in Series 9.83 µH Inductance - Connected in Parallel 45mOhm Max DC Resistance (DCR) - Parallel 2.1 A Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 9.83 µH | |
Inductance - Connected In Series | 39.3 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 2.1 A | |
Current Rating - Series | 1.05 A | |
DC Resistance (DCR) - Parallel | 45mOhm Max | |
DC Resistance (DCR) - Series | 179mOhm Max | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.450" L x 0.450" W (11.43mm x 11.43mm) | |
Height | 0.235" (5.97mm) |


