Image for CPL2-4-50TR-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPL2-4-50TR-R

DigiKey Part Number
283-CPL2-4-50TR-RTR-ND - Tape & Reel (TR)
283-CPL2-4-50TR-RCT-ND - Cut Tape (CT)
283-CPL2-4-50TR-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPL2-4-50TR-R
Description
FIXED IND 50NH 80A 0.28 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
50 nH Unshielded Inductor 80 A 0.28mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
0.28mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
1.417" L x 0.394" W (36.00mm x 10.00mm)
Height - Seated (Max)
0.189" (4.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 466
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 8,60000€ 8,60
10€ 7,06900€ 70,69
100€ 6,37290€ 637,29
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 5,81438€ 2 907,19
1 000€ 5,73375€ 5 733,75
Manufacturers Standard Package
Unit Price without VAT:€ 8,60000
Unit Price with VAT:€ 10,49200