
CPL-2-50TR-R | |
|---|---|
DigiKey Part Number | 283-CPL-2-50TR-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPL-2-50TR-R |
Description | FIXED IND 50NH 40A 0.6 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 50 nH Unshielded Inductor 40 A 0.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.709" L x 0.335" W (18.00mm x 8.50mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | € 1,46704 | € 1 100,28 |
| Unit Price without VAT: | € 1,46704 |
|---|---|
| Unit Price with VAT: | € 1,78979 |


