
CL1208-3-100TR-R | |
|---|---|
DigiKey Part Number | 283-CL1208-3-100TR-RTR-ND - Tape & Reel (TR) 283-CL1208-3-100TR-RCT-ND - Cut Tape (CT) 283-CL1208-3-100TR-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL1208-3-100TR-R |
Description | FIXED IND 400NH 0.00045OHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Coil Inductor Array Inductance - Connected in Series Inductance - Connected in Parallel DC Resistance (DCR) - Parallel Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Tolerance | ±20% | |
Shielding | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,64000 | € 6,64 |
| 10 | € 5,45700 | € 54,57 |
| 100 | € 4,78090 | € 478,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | € 4,58157 | € 1 374,47 |
| 600 | € 4,32147 | € 2 592,88 |
| 900 | € 4,19542 | € 3 775,88 |
| Unit Price without VAT: | € 6,64000 |
|---|---|
| Unit Price with VAT: | € 8,10080 |

