


C308F-V-63MA-TR1 | |
|---|---|
DigiKey Part Number | 283-C308F-V-63MA-TR1TR-ND - Tape & Reel (TR) 283-C308F-V-63MA-TR1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C308F-V-63MA-TR1 |
Description | FUSE CERM 63MA 250VAC/VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 63mA 250 VAC 250 VDC Fuse Cartridge, Ceramic Through Hole |
Datasheet | Datasheet |
Category | Applications Hazardous Locations |
Manufacturer Eaton - Electronics Division | Features Intrinsically Safe |
Series | Approval Agency cURus |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Breaking Capacity @ Rated Voltage 4kA |
Mounting Type Through Hole | Package / Case Cartridge, Non-Standard (Axial) |
Fuse Type Cartridge, Ceramic | Size / Dimension 0.120" Dia x 0.343" L (3.05mm x 8.70mm) |
Current Rating (Amps) 63mA | Melting I²t 1.2E-4 |
Voltage Rating - AC 250 VAC | DC Cold Resistance 8.8 Ohms |
Voltage Rating - DC 250 VDC | Base Product Number |
Response Time Fast Blow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,28000 | € 4,28 |
| 5 | € 3,55400 | € 17,77 |
| 10 | € 3,28000 | € 32,80 |
| 50 | € 2,72040 | € 136,02 |
| 100 | € 2,50910 | € 250,91 |
| 250 | € 2,25356 | € 563,39 |
| 500 | € 2,07662 | € 1 038,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 1,82205 | € 2 733,07 |
| 3 000 | € 1,67622 | € 5 028,66 |
| 4 500 | € 1,64796 | € 7 415,82 |
| Unit Price without VAT: | € 4,28000 |
|---|---|
| Unit Price with VAT: | € 5,22160 |

