1 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK-S505SC-1-R

DigiKey Part Number
283-BK-S505SC-1-R-ND
Manufacturer
Manufacturer Product Number
BK-S505SC-1-R
Description
FUSE CERAMIC 1A 250VAC 5X20MM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
1.28
Approval Agency
BSI, CCC/CQC, CSA, cURus, IMQ, KC, PSE/JET, SEMKO, VDE
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.1401 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 2,09000€ 2,09
5€ 1,73200€ 8,66
10€ 1,59700€ 15,97
50€ 1,32540€ 66,27
100€ 1,22280€ 122,28
300€ 1,07550€ 322,65
500€ 1,01286€ 506,43
1 000€ 0,93329€ 933,29
5 000€ 0,76999€ 3 849,95
Manufacturers Standard Package
Unit Price without VAT:€ 2,09000
Unit Price with VAT:€ 2,54980