2.5 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.5 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/S505-2.5-R

DigiKey Part Number
283-2929-ND
Manufacturer
Manufacturer Product Number
BK/S505-2.5-R
Description
FUSE CERAMIC 2.5A 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.5 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
1.5kA
Part Status
Active
Melting I²t
16.6
Mounting Type
Requires Holder
Approval Agency
BSI, CCC/CQC, CSA, cULus, IMQ, KC, PSE/JET, SEMKO, VDE
Fuse Type
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Current Rating (Amps)
DC Cold Resistance
0.0395 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 2 800 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 2,23000€ 2,23
5€ 1,85000€ 9,25
10€ 1,70700€ 17,07
50€ 1,41600€ 70,80
100€ 1,30630€ 130,63
300€ 1,14883€ 344,65
500€ 1,08190€ 540,95
1 000€ 0,99687€ 996,87
5 000€ 0,82234€ 4 111,70
Manufacturers Standard Package
Unit Price without VAT:€ 2,23000
Unit Price with VAT:€ 2,72060

Other Suppliers on DigiKey

2 800In Stock
Ships from WEC