Direct



BK/S501-800-R | |
|---|---|
DigiKey Part Number | 283-2671-ND |
Manufacturer | |
Manufacturer Product Number | BK/S501-800-R |
Description | FUSE CERAMIC 800MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 800 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 0.097 | |
Approval Agency | BSI, CCC, CSA, cULus, IMQ, SEMKO, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.245 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,28000 | € 2,28 |
| 5 | € 1,89200 | € 9,46 |
| 10 | € 1,74500 | € 17,45 |
| 50 | € 1,44820 | € 72,41 |
| 100 | € 1,33610 | € 133,61 |
| 300 | € 1,17503 | € 352,51 |
| 500 | € 1,10658 | € 553,29 |
| 1 000 | € 1,01957 | € 1 019,57 |
| 5 000 | € 0,84104 | € 4 205,20 |
| Unit Price without VAT: | € 2,28000 |
|---|---|
| Unit Price with VAT: | € 2,78160 |








