Image for BK/S-8301-5-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK/S-8301-5-R

DigiKey Part Number
283-BK/S-8301-5-R-ND
Manufacturer
Manufacturer Product Number
BK/S-8301-5-R
Description
BUSS FUSEBLOCK ROHS COMPLIANT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Fuse Block 30 A 600V 5 Circuit Cartridge Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fuse Type
Cartridge
Mfr
Fuseholder Type
Block
Packaging
Bulk
Number of Circuits
5
Part Status
Active
Voltage
Mounting Type
Orientation
Horizontal
Fuse Size
0.25" Dia x 1.26" L (6.35mm x 32mm)
Termination Style
Screw Terminal
Current Rating (Amps)
30 A
Contact Material
Spring Bronze
For Use With/Related Products
3AG, 1/4" x 1-1/4" (SFE-20)
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
200€ 28,02230€ 5 604,46
Manufacturers Standard Package
Unit Price without VAT:€ 28,02230
Unit Price with VAT:€ 34,18721