Direct



BK/MDL-1/4 | |
|---|---|
DigiKey Part Number | 283-2167-ND |
Manufacturer | |
Manufacturer Product Number | BK/MDL-1/4 |
Description | FUSE GLASS 250MA 250VAC 3AB 3AG |
Customer Reference | |
Detailed Description | 250 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Obsolete | Melting I²t 0.447 |
Mounting Type Requires Holder | Approval Agency CSA, UL |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 3.2 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/MDL-1/4-R | Eaton - Electronics Division | 678 | 283-2735-ND | € 1,41000 | Direct |
| MDL-1/4-R | Eaton - Electronics Division | 20 | 283-MDL-1/4-R-ND | € 5,78600 | Direct |










