


BK/GMD-1.2-R | |
|---|---|
DigiKey Part Number | 283-3809-ND |
Manufacturer | |
Manufacturer Product Number | BK/GMD-1.2-R |
Description | FUSE GLASS 1.2A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.2 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 16.0 | |
Approval Agency | CSA, PSE/JET, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.299 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,56000 | € 1,56 |
| 5 | € 1,29200 | € 6,46 |
| 10 | € 1,19200 | € 11,92 |
| 50 | € 0,98900 | € 49,45 |
| 100 | € 0,91250 | € 91,25 |
| 300 | € 0,80270 | € 240,81 |
| 500 | € 0,75604 | € 378,02 |
| 1 000 | € 0,69677 | € 696,77 |
| 5 000 | € 0,57518 | € 2 875,90 |
| Unit Price without VAT: | € 1,56000 |
|---|---|
| Unit Price with VAT: | € 1,90320 |







