Similar



BK/ETF-250MA | |
|---|---|
DigiKey Part Number | BK/ETF-250MA-ND |
Manufacturer | |
Manufacturer Product Number | BK/ETF-250MA |
Description | FUSE BRD MNT 250MA 277VAC RADIAL |
Customer Reference | |
Detailed Description | 250 mA 277 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | BK/ETF-250MA Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Bulk | Melting I²t 0.38 |
Part Status Obsolete | Approval Agency SEMKO, UL |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.329" Dia x 0.303" H (8.35mm x 7.70mm) |
Current Rating (Amps) | DC Cold Resistance 0.5 Ohms |
Voltage Rating - AC 277 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 37202500411 | Littelfuse Inc. | 4 302 | WK4235BK-ND | € 1,30000 | Similar |


