187 mA 250 V Fuse Cartridge, Glass Requires Holder 8AG, 1/4" x 1"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
187 mA 250 V Fuse Cartridge, Glass Requires Holder 8AG, 1/4" x 1"
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/AGX-3/16

DigiKey Part Number
283-BK/AGX-3/16-ND
Manufacturer
Manufacturer Product Number
BK/AGX-3/16
Description
FUSE GLASS 187MA 250VAC 8AG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
187 mA 250 V Fuse Cartridge, Glass Requires Holder 8AG, 1/4" x 1"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
35A
Part Status
Active
Approval Agency
cULus
Mounting Type
Requires Holder
Size / Dimension
0.250" Dia x 1.042" L (6.35mm x 26.47mm)
Fuse Type
DC Cold Resistance
4.176 Ohms
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 7 271 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 4,72160€ 472,16
Manufacturers Standard Package
Unit Price without VAT:€ 4,72160
Unit Price with VAT:€ 5,76035

Other Suppliers on DigiKey

7 271In Stock
Ships from WEC